Analog DevicesADUC832BCPZ | 8052 MicroConverter® ICMicrocontrollers - MCUs

MCU 8-bit 8052 CISC 62KB Flash 3V/5V 56-Pin LFCSP EP Tray

Use this programmable ADUC832BCPZ microcontroller manufactured by Analog Devices, to dress up any design. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 16.78 MHz. This device has a typical operating supply voltage of 3|5 V. Its minimum operating supply voltage of 2.7|4.5 V, while its maximum is 3.3|5.5 V. This is a 8 bit processor. Its ADC resolution is 12, while its DAC resolution is 12/12. This device is based on the 8052 core architecture. Its flash program memory is 62KB.

No Stock Available

Quantity Increments of 36 Minimum 36
  • Manufacturer Lead Time:
    10 weeks
    • Price: $16.32
    1. 36+$16.32