Analog DevicesADUC832BSZ | 8052 MicroConverter® ICMicrocontrollers - MCUs
MCU 8-bit 8052 CISC 62KB Flash 3V/5V 52-Pin MQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
ADuC8xx | |
CISC | |
8052 | |
8051 | |
16.78 | |
16.78 | |
8 | |
Flash | |
62KB | |
2.25KB | |
4KB | |
Yes | |
I2C/SPI/UART | |
34 | |
3 | |
2 | |
Single | |
8 | |
12 | |
Dual | |
1/1 | |
12/12 | |
0 | |
1 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
2.7|4.5 | |
3|5 | |
3.3|5.5 | |
-40 | |
125 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 2 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 52 |
Standard Package Name | QFP |
Supplier Package | MQFP |
52 | |
Lead Shape | Gull-wing |
Automate any process or system using this ADUC832BSZ microcontroller from Analog Devices. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 16.78 MHz. This is a 8 bit processor. Its flash program memory is 62KB. This device is based on the 8052 core architecture. Its ADC resolution is 12, while its DAC resolution is 12/12. This device has a typical operating supply voltage of 3|5 V. Its minimum operating supply voltage of 2.7|4.5 V, while its maximum is 3.3|5.5 V.
EDA / CAD Models |