Analog DevicesADUC836BCPZ-REEL | 8052 MicroConverter® ICMicrocontrollers - MCUs
MCU 8-bit 8051 CISC 62KB Flash 3.3V/5V 56-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 8 |
Package Length | 8 |
PCB changed | 56 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
56 | |
Lead Shape | No Lead |
EDA / CAD Models |