Analog DevicesADUC842BCPZ62-5 | 8052 MicroConverter® ICMicrocontrollers - MCUs

MCU 8-bit 8052 CISC 62KB Flash 5V 56-Pin LFCSP EP Tray

With the ADUC842BCPZ62-5 microcontroller by Analog Devices, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 16.78 MHz. Its flash program memory is 62KB. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V. This is a 8 bit processor. This device is based on the 8052 core architecture. Its ADC resolution is 12, while its DAC resolution is 12.

No Stock Available

Quantity Increments of 1 Minimum 33
  • Manufacturer Lead Time:
    10 weeks
    • Price: $22.68
    1. 33+$22.68
    2. 100+$20.26
    3. 260+$19.20