Analog DevicesADUC845BCPZ62-3 | 8052 MicroConverter® ICMicrocontrollers - MCUs

MCU 8-bit 8052 CISC 62KB Flash 3V 56-Pin LFCSP EP Tray

Want to centralize your components to one device? Look no further use this ADUC845BCPZ62-3 microcontroller manufactured by Analog Devices. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 12.85 MHz. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.7|4.75 V, while its maximum is 3.6|5.25 V. Its flash program memory is 62KB. This device is based on the 8052 core architecture. Its ADC resolution is 24/24, while its DAC resolution is 12. This is a 8 bit processor.

No Stock Available

Quantity Increments of 26 Minimum 26
  • Manufacturer Lead Time:
    10 weeks
    • Price: $30.01
    1. 26+$30.01
    2. 52+$29.71
    3. 104+$29.41
    4. 260+$29.12
    5. 520+$28.83
    6. 650+$28.54
    7. 1040+$28.25
    8. 1300+$27.97
    9. 2600+$27.69