Analog Devices ADUC845BCPZ62-5 | 8052 MicroConverter® IC Microcontrollers - MCUs

MCU 8-bit 8052 CISC 62KB Flash 5V 56-Pin LFCSP EP Tray

Product Technical Specifications

Analog Devices' ADUC845BCPZ62-5 microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 12.58 MHz. This is a 8 bit processor. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.7|4.75 V, while its maximum is 3.6|5.25 V. This device is based on the 8052 core architecture. Its flash program memory is 62KB. Its ADC resolution is 24/24, while its DAC resolution is 12.

Symbols and Footprints

No Stock Available

Quantity Increments of 1 Minimum 26
  • Manufacturer Lead Time:
    10 settimane
    • Price: $24.18
    1. 26+ $24.18
    2. 80+ $24.17
    3. 230+ $23.91

Articles & Videos

ADUC845BCPZ62-5 | 8052 MicroConverter® IC

ADUC845BCPZ62-5 | 8052 MicroConverter® IC Analog Devices