Analog DevicesADUC847BCPZ8-3 | 8052 MicroConverter® ICMicrocontrollers - MCUs
MCU 8-bit 8052 CISC 8KB Flash 3V 56-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
ADuC8xx | |
CISC | |
8052 | |
8051 | |
12.58 | |
12.58 | |
8 | |
Flash | |
8KB | |
2.25KB | |
16MB | |
Yes | |
I2C/SPI/UART | |
24 | |
3 | |
16/16/16 | |
2 | |
Single | |
10 | |
24 | |
Single | |
1 | |
12 | |
0 | |
1 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
No | |
No | |
2.7 | |
3 | |
3.6 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 8 |
Package Length | 8 |
PCB changed | 56 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
56 | |
Lead Shape | No Lead |
Want to centralize your components to one device? Look no further use this ADUC847BCPZ8-3 microcontroller manufactured by Analog Devices. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 12.85 MHz. Its flash program memory is 8KB. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.7|4.75 V, while its maximum is 3.6|5.25 V. This is a 8 bit processor. Its ADC resolution is 24, while its DAC resolution is 12. This device is based on the 8052 core architecture.
EDA / CAD Models |