Analog DevicesADUC848BCP62-3Microcontrollers - MCUs
MCU 8-bit 8052 CISC 62KB Flash 3V 56-Pin LFCSP EP
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 8 |
Package Length | 8 |
PCB changed | 56 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
56 | |
Lead Shape | No Lead |
EDA / CAD Models |