Analog DevicesADUC848BCPZ62-5 | 8052 MicroConverter® ICMicrocontrollers - MCUs

MCU 8-bit 8052 CISC 62KB Flash 5V 56-Pin LFCSP EP Tray

Crucial to any electronic system is this ADUC848BCPZ62-5 microcontroller from Analog Devices, a mini computer that can be programmed to do whatever you want. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 12.85 MHz. This is a 8 bit processor. This device is based on the 8052 core architecture. Its ADC resolution is 16, while its DAC resolution is 12. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.7|4.75 V, while its maximum is 3.6|5.25 V. Its flash program memory is 62KB.

40 parts: Ships today

    Total$23.76Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 40 parts
      • Price: $23.76