Analog DevicesADUC848BSZ8-3 |  8052 MicroConverter® Microcontroller 62KBMicrocontrollers - MCUs

MCU 8-bit 8052 CISC 8KB Flash 3V 52-Pin MQFP Tray

This ADUC848BSZ8-3 microcontroller from Analog Devices will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 12.85 MHz. This is a 8 bit processor. This device is based on the 8052 core architecture. Its flash program memory is 8KB. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.7|4.75 V, while its maximum is 3.6|5.25 V. Its ADC resolution is 16, while its DAC resolution is 12.

No Stock Available

Quantity Increments of 96 Minimum 96
  • Manufacturer Lead Time:
    10 weeks
    • Price: $8.537
    1. 96+$8.537
    2. 288+$8.484