Analog DevicesADUCM310BBCZMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 112-Pin CSP-BGA Tray
Compliant | |
5A991b.1. | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
ADuCM31x | |
RISC | |
ARM Cortex M3 | |
ARM | |
80 | |
80 | |
32 | |
Flash | |
256KB | |
32KB | |
Yes | |
I2C/SPI/UART | |
28 | |
3 | |
1 | |
22 | |
14 | |
1 | |
8 | |
12 | |
0 | |
1 | |
0 | |
2 | |
1 | |
0 | |
0 | |
0 | |
1 | |
No | |
Yes | |
2.9 | |
2.5|3.3 | |
3.6 | |
-10 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.86 mm |
Package Width | 6 mm |
Package Length | 6 mm |
PCB changed | 112 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
112 | |
Lead Shape | Ball |
Analog Devices' ADUCM310BBCZ microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has an operating temperature range of -10 °C to 85 °C. It has a maximum clock speed of 16 MHz. This device is based on the ARM Cortex M3 core architecture. This is a 32 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its ADC resolution is 14, while its DAC resolution is 12. Its flash program memory is 256KB.