Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
1 | |
25Mbps | |
3(Typ) | |
3(Typ) | |
40(Max) | |
2 | |
8 | |
CMOS | |
5.5 | |
3 | |
18 | |
2500 | |
18 | |
560Vp | |
0.8/0.06 | |
240 | |
-40 | |
105 | |
Tape and Reel | |
3.3|5 | |
1/0 | |
25 | |
Magnetic Coupling | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |