Analog DevicesADUM1200WSRZ-RL7Digital Isolators
Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |