Analog DevicesADUM1301ARW-RLDigital Isolators
Digital Isolator CMOS 3-CH 1Mbps 16-Pin SOIC W T/R
Not Compliant | |
EAR99 | |
LTB | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 10.5(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |