Analog DevicesADUM1301BRWDigital Isolators
Digital Isolator CMOS 3-CH 10Mbps 16-Pin SOIC W Tube
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
3 | |
10Mbps | |
2.5(Typ) | |
2.5(Typ) | |
100(Max) | |
3 | |
15 | |
CMOS | |
5.5 | |
4.5 | |
50 | |
2500 | |
50 | |
560Vp | |
6.2/4.2 | |
-40 | |
105 | |
Tube | |
5 | |
2/1 | |
25 | |
Magnetic Coupling | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |