Analog DevicesADUM210N1BRIZDigital Isolators
Digital Isolator CMOS 1-CH 150Mbps 8-Pin SOIC W Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35 mm |
Package Width | 7.5 mm |
Package Length | 5.85 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC W |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |