EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | I2C |
Number of Channels per Chip | 2 |
Maximum Data Rate | 1Mbps |
Maximum Fall Time (ns) | 120 |
Maximum Pulse Width Distortion (ns) | 145 |
Output Type | Open Drain |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Isolation Voltage (Vrms) | 5000 |
Maximum Working Insulation Voltage | 846Vp |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Forward/Reverse Channels | 2/1 |
Minimum Common Mode Rejection (kV/us) | 25 |
Coupling Type | Magnetic Coupling |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 13(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 16 |
Lead Shape | Gull-wing |