Analog DevicesADUM3070ARQZ-RL7Digital Isolators
Digital Isolator 1-CH 16-Pin QSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
5.5 | |
3 | |
2500 | |
560Vp | |
5 | |
-40 | |
105 | |
Tape and Reel | |
1/0 | |
25 | |
Industrial | |
Magnetic Coupling | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | QSOP |
16 | |
Lead Shape | Gull-wing |