Analog DevicesADUM3471CRSZDigital Isolators
Digital Isolator CMOS 4-CH 25Mbps 20-Pin SSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
4 | |
25Mbps | |
2.5(Typ) | |
2.5(Typ) | |
40(Max) | |
8 | |
45 | |
CMOS | |
3.6|5.5 | |
3|4.5 | |
60 | |
2500 | |
60 | |
560Vp | |
20/20 | |
-40 | |
105 | |
Tube | |
3.3|5 | |
3/1 | |
25 | |
Magnetic Coupling | |
Mounting | Surface Mount |
Package Height | 1.75 |
Package Width | 5.3 |
Package Length | 7.2 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SSOP |
20 |
If you have a nontraditional component or device to power, look no further implement these ADUM3471CRSZ specialized power IC from Analog Devices. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This USB PWM controller has a minimum operating temperature of -40 °C and a maximum of 105 °C.
EDA / CAD Models |