Analog DevicesADUM4120-1CRIZ-RLGate and Power Drivers
Driver 2.3A 1-OUT High Side/Low Side/Isolated Gate Driver Half Brdg 6-Pin SOIC W T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 4.78(Max) mm |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | SOIC W |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |