Analog DevicesADUM4122ARIZGate and Power Drivers
Driver 2A 1-OUT High Side/Low Side/Isolated Gate Driver Half Brdg Non-Inv 8-Pin SOIC W Tube
The ADuM4122 is a single-gate isolated gate driver with an adjustable slew rate and capable of 2 A output current per output pin or 3 A peak short-circuit current. The ADuM4122 has two different voltage levels, with the input circuitry having a voltage supply range of 3.3 V to 6.5 V while the output circuitry has a voltage supply range of 4.5 V to 35 V. The ADuM4122 has a positive going threshold UVLO (VDD1) at 3.3 V, with multiple positive thresholds on VDD2 of 4.4 V, 7.3 V and 11.3 V. The ADuM4122 accepts CMOS input logic levels and has a high common-mode transient immunity of >150 kV/µs, a high junction temperature operation of 125 °C and a selectable slew rate control. The ADuM4122 has safety and regulatory approvals including UL recognition per UL 1577, CSA Component Acceptance Notice 5 A and VDE certificate of conformity (pending).
Drawings/Package
Key Features
- 2 A output current per output pin (<3 Ω RDSON_X)
- 3 A peak short-circuit current
- High common-mode transient immunity: >150 kV/µs
- High junction temperature operation: 125 °C
- CMOS input logic levels
- Wide-body, eight-lead SOIC_IC+
- UL recognition per UL 1577
General Applications
- Switching power supplies
- Isolated IGBT and MOSFET gate drivers
- Industrial inverters
Evaluation Board
YES — The ADuM4122 can be evaluated with the EVAL-ADuM4122 available from Analog Devices.
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35 mm |
Package Width | 7.5 mm |
Package Length | 5.85 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC W |
8 |
EDA / CAD Models |