Analog DevicesADUM4122BRIZ-RLGate and Power Drivers

Driver 2A 1-OUT High Side/Low Side/Isolated Gate Driver Half Brdg Non-Inv 8-Pin SOIC W T/R

The ADuM4122 is a single-gate isolated gate driver with an adjustable slew rate and capable of 2 A output current per output pin or 3 A peak short-circuit current. The ADuM4122 has two different voltage levels, with the input circuitry having a voltage supply range of 3.3 V to 6.5 V while the output circuitry has a voltage supply range of 4.5 V to 35 V. The ADuM4122 has a positive going threshold UVLO (VDD1) at 3.3 V, with multiple positive thresholds on VDD2 of 4.4 V, 7.3 V and 11.3 V. The ADuM4122 accepts CMOS input logic levels and has a high common-mode transient immunity of >150 kV/µs, a high junction temperature operation of 125 °C and a selectable slew rate control. The ADuM4122 has safety and regulatory approvals including UL recognition per UL 1577, CSA Component Acceptance Notice 5 A and VDE certificate of conformity (pending).

 

Drawings/Package

 

Key Features

- 2 A output current per output pin (<3 Ω RDSON_X)
- 3 A peak short-circuit current
- High common-mode transient immunity: >150 kV/µs
- High junction temperature operation: 125 °C
- CMOS input logic levels
- Wide-body, eight-lead SOIC_IC+
- UL recognition per UL 1577

General Applications

- Switching power supplies
- Isolated IGBT and MOSFET gate drivers
- Industrial inverters

Evaluation Board

YES — The ADuM4122 can be evaluated with the EVAL-ADuM4122 available from Analog Devices.

                                              

 

No Stock Available

Quantity Increments of 1 Minimum 1500
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    10 weeks
    • Price: