Analog DevicesADUM4146ARWZGate and Power Drivers
Driver 4.61A 1-OUT 16-Pin SOIC W Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
2 | |
MOSFET | |
2 | |
16(Typ) | |
16(Typ) | |
75(Typ) | |
CMOS | |
2.5 | |
6 | |
1.5(Max) | |
3.5(Min) | |
4.61(Typ) | |
-40 | |
125 | |
Under Voltage Lockout | |
No | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |