EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | General Purpose |
Process Technology | iCoupler |
Number of Channels per Chip | 1 |
Maximum Data Rate | 480Mbps(Typ) |
Maximum Rise Time (ns) | 350 |
Maximum Fall Time (ns) | 350 |
Output Type | Logic |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Propagation Delay Time (tPHL) (ns) | 650 |
Minimum Isolation Voltage (Vrms) | 5700 |
Maximum Propagation Delay Time (tPLH) (ns) | 650 |
Maximum Working Insulation Voltage | 849Vp |
Maximum Power Dissipation (mW) | 2500 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Typical Operating Supply Voltage (V) | 3.3 |
Minimum Common Mode Rejection (kV/us) | 40 |
Supplier Temperature Grade | Extended Industrial |
Coupling Type | Magnetic Coupling |
Mounting | Surface Mount |
Package Height | 2.44(Max) |
Package Width | 7.5 |
Package Length | 15.4 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Pin Count | 20 |