Analog DevicesADUM4177WBRNZ-RLGate and Power Drivers
Driver 10A 1-OUT High Side/Low Side Half Brdg Inv/Non-Inv 28-Pin SOIC W T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
High Side|Low Side | |
Inverting|Non-Inverting | |
Half Bridge | |
1 | |
Synchronous | |
IGBT|SiCFET | |
1 | |
120(Typ) | |
4.4 | |
7 | |
15 | |
10(Typ) | |
-40 | |
150 | |
Under Voltage Lockout | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.4(Max) |
Package Width | 7.6(Max) |
Package Length | 10.45(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SOIC W |
28 |