EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Isolation Amplifier |
Number of Elements per Chip | 2 |
Number of Channels per Chip | 1 |
Typical Gain Bandwidth Product (MHz) | 10 |
Maximum Voltage Gain Range (dB) | 75 to 100 |
Maximum Voltage Gain (dB) | 80(Typ) |
Minimum CMRR Range (dB) | 60 to 75 |
Minimum CMRR (dB) | 72(Typ) |
Minimum PSRR (dB) | 60 |
Typical Output Current (mA) | 2(Min)@20V@-55C to 125C |
Maximum Operating Supply Voltage (V) | 20 |
Maximum Supply Voltage Range (V) | 20 to 30 |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 5|9 |
Maximum Single Supply Voltage (V) | 20 |
Maximum Input Bias Current (uA) | 0.01(Typ)@5V |
Maximum Supply Current (mA) | 2.9(Typ)@5V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Power Supply Type | Single |
Mounting | Surface Mount |
Package Height | 2.44(Max) |
Package Width | 7.5 |
Package Length | 12.75 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Pin Count | 16 |
Lead Shape | Gull-wing |