Analog DevicesADUM4221-2ARIZ-RLGate and Power Drivers
Driver 4A 2-OUT High Side/Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC W T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High Side|Low Side|Isolated Gate Driver | |
Half Bridge | |
2 | |
Independent | |
IGBT|MOSFET | |
2 | |
25(Typ) | |
25(Typ) | |
30(Typ) | |
CMOS | |
2.5 | |
6.5 | |
1.5(Max) | |
3.5(Min) | |
4(Typ) | |
2770 | |
-40 | |
125 | |
Under Voltage Lockout | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.44(Max) |
Package Width | 7.5 |
Package Length | 12.75 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 |