EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Step Down |
Isolation | Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 4.5 |
Typical Input Voltage (V) | 5 |
Maximum Input Voltage (V) | 5.5 |
Output Voltage (V) | 5|3.3 |
Output Current (A) | 0.1 |
Minimum Isolation Voltage | 3000Vrms |
Input/Output Type | DC/DC |
Switching Frequency (kHz) | 180000(Typ) |
Switching Regulator | Yes |
Load Regulation | 5% |
Line Regulation | 2mV/V(Typ) |
Efficiency (%) | 33(Typ) |
On/Off Logic | Negative |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Output Type | Fixed |
Mounting | Surface Mount |
Package Height | 2.35(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 10.5(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Pin Count | 16 |
Lead Shape | Gull-wing |