Analog DevicesADUM5210CRSZ-RL7Digital Isolators
Digital Isolator 2-CH 100Mbps 20-Pin SSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.75 mm |
Package Width | 5.3 mm |
Package Length | 7.2 mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SSOP |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |