Analog DevicesADUM5401WCRWZ-RLDigital Isolators
Digital Isolator CMOS 4-CH 25Mbps 16-Pin SOIC W T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
General Purpose | |
4 | |
25Mbps | |
2.5(Typ) | |
2.5(Typ) | |
40 | |
6 | |
45 | |
CMOS | |
5.5 | |
3 | |
60 | |
2500 | |
60 | |
565Vp | |
500 | |
-40 | |
105 | |
Tape and Reel | |
3/1 | |
25 | |
Industrial | |
Magnetic Coupling | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |