EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Channels per Chip | 4 |
Maximum Data Rate | 150Mbps |
Maximum Rise Time (ns) | 2.5(Typ) |
Maximum Fall Time (ns) | 2.5(Typ) |
Maximum Pulse Width Distortion (ns) | 3 |
Maximum Propagation Delay Skew (ns) | 7.5 |
Output Type | CMOS |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Operating Supply Voltage (V) | 3|4.5|1.7 |
Maximum Propagation Delay Time (tPHL) (ns) | 13 |
Minimum Isolation Voltage (Vrms) | 2500 |
Maximum Propagation Delay Time (tPLH) (ns) | 13 |
Maximum Working Insulation Voltage | 565Vp |
Maximum Quiescent Supply Current (mA) | 17/10 |
Maximum Output Current Drive (mA) | 10 |
Maximum Power Dissipation (mW) | 2500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tube |
Forward/Reverse Channels | 3/1 |
Minimum Common Mode Rejection (kV/us) | 75 |
Coupling Type | Magnetic Coupling |
Mounting | Surface Mount |
Package Height | 1.75 mm |
Package Width | 5.3 mm |
Package Length | 8.2 mm |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SSOP |
Pin Count | 24 |