Analog DevicesADUM6000ARWZDC to DC Converter and Switching Regulator Module

Module DC-DC 1-OUT 3V to 5V 0.4W 16-Pin SOIC W Tube

Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down ADUM6000ARWZ DC to DC converter from Analog Devices. This converter's single output can produce a current up to 0.08 A. This will operate at a minimum voltage of 3 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 5|3.3 V and maximum output power of 0.4 W, this is power management at its best. Operate at a constant current by utilizing the load regulation of 5% and line regulation of 1mV/V(Typ). You can operate this at a switching frequency of 180000(Typ) kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The converter is ideal for operating at a minimum isolation voltage of 5000 V and an isolation of Isolated. This converter has an operating temperature range of -40 °C to 105 °C.

No Stock Available

Quantity Increments of 47 Minimum 94
  • Manufacturer Lead Time:
    10 weeks
    • Price: $6.239
    1. 94+$6.239