Analog DevicesADUM6010ARSZDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 3.3V to 5V 0.15W 20-Pin SSOP Tube
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.75 |
Package Width | 5.3 |
Package Length | 7.2 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SSOP |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |