Analog DevicesADUM6020-5WBRIZDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 5V 0.1A 16-Pin SOIC W Tube Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Isolated | |
1 | |
4.5 | |
5 | |
5.5 | |
5 | |
0.1 | |
5000Vrms | |
180000(Typ) | |
Yes | |
1%(Typ) | |
2mV/V(Typ) | |
33(Typ) | |
Negative | |
-40 | |
125 | |
Automotive | |
Tube | |
Fixed | |
Mounting | Surface Mount |
Package Height | 2.44(Max) mm |
Package Width | 7.5 mm |
Package Length | 12.75 mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |