EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | General Purpose |
Number of Channels per Chip | 6 |
Maximum Data Rate | 1Mbps |
Maximum Rise Time (ns) | 2(Typ) |
Maximum Fall Time (ns) | 2(Typ) |
Minimum Pulse Width (ns) | 250 |
Maximum Pulse Width Distortion (ns) | 75 |
Maximum Propagation Delay Skew (ns) | 20 |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Propagation Delay Time (tPHL) (ns) | 20 |
Minimum Isolation Voltage (Vrms) | 1000 |
Maximum Propagation Delay Time (tPLH) (ns) | 20 |
Maximum Working Insulation Voltage | 420Vp |
Maximum Quiescent Supply Current (mA) | 1.16/0.98 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tube |
Forward/Reverse Channels | 5/1 |
Minimum Common Mode Rejection (kV/us) | 15 |
Coupling Type | Magnetic Coupling |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 3.91 |
Package Length | 8.66 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | QSOP |
Pin Count | 20 |
Lead Shape | Gull-wing |