Analog DevicesADUM7641CRQZ-RL7Digital Isolators
Digital Isolator 6-CH 25Mbps 20-Pin QSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 3.91 |
Package Length | 8.66 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | QSOP |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |