Analog DevicesADUM7701BRWZ-RLAnalog to Digital Converters - ADCs
1-Channel Single ADC Delta-Sigma 16-bit Serial 16-Pin SOIC W T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
Delta-Sigma | |
16bit | |
1 | |
1 | |
Serial | |
Voltage | |
Pseudo-Differential | |
Internal | |
Bipolar | |
Single | |
±0.32V | |
4.5 | |
5 | |
5.5 | |
51 | |
71.5 | |
±4LSB | |
±0.2%FSR | |
86dB(Typ) | |
16 | |
No | |
No | |
No | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.35(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 10.5(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |