Top Searched
Analog DevicesADV212BBCZRL-150Video CODECs
Video CODEC 144-Pin CSP-BGA T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.21 |
Package Width | 13 |
Package Length | 13 |
PCB changed | 144 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
144 | |
Lead Shape | Ball |
EDA / CAD Models |