EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Product Category | Video |
Array Configuration | 32x16 |
Number of Arrays | 1 |
Minimum Single Supply Voltage (V) | 4.5 |
Typical Single Supply Voltage (V) | 5|6.6 |
Maximum Single Supply Voltage (V) | 7.26 |
Typical Dual Supply Voltage (V) | ±2.5 |
Power Supply Type | Single|Dual |
3dB Bandwidth Range (MHz) | 100 to 250 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 24 mm |
Package Length | 24 mm |
PCB changed | 176 |
Standard Package Name | QFP |
Supplier Package | LQFP EP |
Pin Count | 176 |
Lead Shape | Gull-wing |