Top Purchased
Analog DevicesADV3224ACPZAnalog Crosspoint Switches
Analog Video 1.2GHz 16 x 8 72-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Video | |
16x8 | |
1 | |
±4.5 | |
±5 | |
±5.5 | |
Dual | |
>=250 | |
-40 | |
85 | |
Extended Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 72 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
72 | |
Lead Shape | No Lead |
EDA / CAD Models |