EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Product Category | General Purpose |
Array Configuration | 16x16 |
Number of Arrays | 1 |
Minimum Dual Supply Voltage (V) | ±4.5 |
Typical Dual Supply Voltage (V) | ±5 |
Maximum Dual Supply Voltage (V) | ±5.5 |
Power Supply Type | Dual |
3dB Bandwidth Range (MHz) | >=250 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Extended Industrial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.84 |
Package Width | 12 |
Package Length | 12 |
PCB changed | 100 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 100 |
Lead Shape | No Lead |