Analog Devices ADV7125WBCPZ170-RL Digital to Analog Converters - DACs
DAC 3-CH Segment 8-bit Automotive AEC-Q100 48-Pin LFCSP EP T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.40 | |
Automotive | Yes |
PPAP | Unknown |
Video | |
Segment | |
8bit | |
170Msps | |
3 | |
3 | |
Parallel | |
Current | |
Unipolar | |
Internal|External | |
3 | |
3.3|5 | |
5.25 | |
Single | |
30(Min) | |
±1LSB | |
±5%FSR | |
No | |
-40 | |
85 | |
Tape and Reel | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 48 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
48 | |
Lead Shape | No Lead |
