EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.40 |
Automotive | No |
PPAP | No |
Type | Encoder |
ADC/DAC Resolution (bit) | 10 |
Number of DACs | 6 |
Signal to Noise Ratio (dB) | 80 |
Standard Input Type | CCIR-601/656|ITU-R1 BT.601/656 |
Standard Output Type | NTSC|PAL |
Minimum Operating Supply Voltage (V) | 3|4.75 |
Typical Operating Supply Voltage (V) | 3.3|5 |
Maximum Operating Supply Voltage (V) | 3.6|5.25 |
Typical Supply Current (mA) | 40|78 |
Power Supply Type | Analog |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Pin Count | 48 |
Lead Shape | Gull-wing |