EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8542.39.00.40 |
Automotive | No |
PPAP | No |
Type | Encoder |
ADC/DAC Resolution (bit) | 10 |
Number of DACs | 3 |
Signal to Noise Ratio (dB) | 80 |
Standard Input Type | CCIR-656|ITU-R BT.601/656 |
Standard Output Type | NTSC|PAL |
Minimum Operating Supply Voltage (V) | 2.8 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Typical Supply Current (mA) | 35 |
Power Supply Type | Analog |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 6 mm |
Package Length | 6 mm |
PCB changed | 40 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 40 |
Lead Shape | No Lead |