Compliant | |
EAR99 | |
NRND | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Decoder | |
10 | |
1 | |
57.1 | |
NTSC|PAL|SECAM | |
NTSC|PAL|SECAM | |
1.62|1.65|1.71 | |
1.8|3.3 | |
1.89|2|3.6 | |
77 | |
Analog|Digital | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | LQFP |
64 | |
Lead Shape | Gull-wing |
EDA / CAD Models |