Analog DevicesADV7180WBCPZ
Video Decoder 1 ADC 10bit Automotive AEC-Q100 40-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
NRND | |
8542.39.00.30 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
40 | |
Lead Shape | No Lead |
EDA / CAD Models |