50% Off
Analog DevicesADV7180WBST48Z
Video Decoder 1 ADC 10bit Automotive AEC-Q100 48-Pin LQFP Tray
Compliant | |
EAR99 | |
NRND | |
8542.39.00.30 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |