EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Type | Decoder |
ADC/DAC Resolution (bit) | 10 |
Number of ADCs | 4 |
Signal to Noise Ratio (dB) | 60 |
Standard Input Type | NTSC|PAL|SECAM |
Standard Output Type | ITU-R BT.656 |
Minimum Operating Supply Voltage (V) | 1.65|3.15 |
Typical Operating Supply Voltage (V) | 1.8|3.3 |
Maximum Operating Supply Voltage (V) | 2|3.45 |
Typical Supply Current (mA) | 106|200 |
Power Supply Type | Analog|Digital |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 10 mm |
Package Length | 10 mm |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Pin Count | 64 |
Lead Shape | Gull-wing |