EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.30 |
Automotive | Yes |
PPAP | Unknown |
Type | Decoder |
ADC/DAC Resolution (bit) | 10 |
Number of ADCs | 4 |
Signal to Noise Ratio (dB) | 56 |
Standard Input Type | NTSC|PAL|SECAM |
Standard Output Type | ITU-R BT.656 |
Minimum Operating Supply Voltage (V) | 1.65|3.15 |
Typical Operating Supply Voltage (V) | 1.8|3.3 |
Maximum Operating Supply Voltage (V) | 2|3.45 |
Typical Supply Current (mA) | 106|200 |
Power Supply Type | Analog|Digital |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 9 |
Package Length | 9 |
PCB changed | 64 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 64 |
Lead Shape | No Lead |