Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Decoder | |
12 | |
3 | |
65 | |
CCIR-601/656 | |
NTSC|PAL | |
1.65|3|3.15 | |
1.8|3.3 | |
2|3.45|3.6 | |
Analog|Digital | |
0 | |
70 | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 80 |
Standard Package Name | QFP |
Supplier Package | LQFP |
80 | |
Lead Shape | Gull-wing |
EDA / CAD Models |